- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11LTZGE
TP11LTZGE
Littelfuse/C&K
Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Tiny Pushbutton Switches
Search Keywords: TP11LTZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP11LTZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:8.13 x 7.11 x 26.03 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.90
10
$14.68
25
$14.46
50
$14.24
100
$8.76
150
$6.94
200 +
$6.80
Click for Quote
Log in
to unlock special pricing