- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11LT9WQE
TP11LT9WQE
Littelfuse/C&K
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Thru-Hole Wire Wrap Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Thru-Hole Wire Wrap Bulk
Search Keywords: TP11LT9WQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP11LT9WQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Wrap
-
Body Orientation:Straight
-
Dimension:8.13 x 7.11 x 37.21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$8.12
25
$6.60
80
$6.31
160
$6.12
320
$5.65
560
$3.39
1,040
$3.30
2,560 +
$2.81
Click for Quote
Log in
to unlock special pricing