- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11J81ZGE22
TP11J81ZGE22
Littelfuse/C&K
Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Tiny Pushbutton Switches
Search Keywords: TP11J81ZGE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP11J81ZGE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.43 x 15.62 x 27.69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$15.62
120
$9.61
180
$7.61
240 +
$7.46
Click for Quote
Log in
to unlock special pricing