- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP11H9ABE
Available Replacements
ROHs Equivalent
Littelfuse / C&K
TP11H9ABE
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: TP11H9ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TP11H9ABE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is TP11H9ABE discontinued?
Yes, TP11H9ABE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TP11H9ABE RoHS compliant?
No, TP11H9ABE is not RoHS compliant.
What is the lead time for TP11H9ABE?
The standard lead time for TP11H9ABE is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.