- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJH3SP0040W
TMCJH3SP0040W
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJH3SP0040W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJH3SP0040W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Thermoplastic/Pin Plunger
-
Contact Rating @ Voltage:124.28 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Dimension:37.6 x 10.2 x 20.87 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$12.78
500
$6.77
750
$4.76
1,000 +
$4.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments