- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJG6VT2810C
TMCJG6VT2810C
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJG6VT2810C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJG6VT2810C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:4.75 mm
-
Operating Force:0.18 N
-
Termination Style:Solder
-
Dimension:85.1 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.62
25
$2.56
50
$2.51
100
$2.47
500
$2.42
1,000 +
$2.37
Click for Quote
Log in
to unlock special pricing