- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJG6VT1640Y
TMCJG6VT1640Y
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJG6VT1640Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJG6VT1640Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:2.29 mm
-
Operating Force:0.39 N
-
Termination Style:Quick Connect
-
Dimension:72.1 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
15
$6.43
25
$5.39
80
$4.99
160
$4.85
320
$4.58
560
$4.56
1,040
$4.46
2,560 +
$4.34
Click for Quote
Log in
to unlock special pricing