- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJG6ST1540C
Littelfuse / C&K
TMCJG6ST1540C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJG6ST1540C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TMCJG6ST1540C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.81 mm
-
Operating Force:0.78 N
-
Termination Style:Quick Connect
-
Dimension:48.3 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TMCJG6ST1540C RoHS compliant?
Yes, TMCJG6ST1540C is RoHS compliant.
What is the lead time for TMCJG6ST1540C?
The standard lead time for TMCJG6ST1540C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.75
50
$4.66
100
$4.36
250
$4.00
500
$3.78
750
$3.77
1,000 +
$3.57
Click for Quote
Log in
to unlock special pricing