- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJG6ST134AC
TMCJG6ST134AC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.78N Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.78N Screw Mount Bulk
Search Keywords: TMCJG6ST134AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJG6ST134AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Simulated Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.78 N
-
Termination Style:Quick Connect
-
Dimension:50.6 x 10.2 x 26.76 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$5.78
100
$5.09
250
$4.55
500
$3.83
1,000
$3.73
2,500
$3.32
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing