- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJG6SA1040W
TMCJG6SA1040W
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJG6SA1040W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJG6SA1040W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Thermoplastic/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:1.77 N
-
Termination Style:Quick Connect
-
Dimension:37.6 x 10.2 x 26.76 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$7.26
50
$7.15
100
$6.35
250
$5.61
500
$5.38
1,000
$5.23
2,500 +
$5.10
Click for Quote
Log in
to unlock special pricing