- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJG6SA1010C
Littelfuse / C&K
TMCJG6SA1010C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJG6SA1010C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TMCJG6SA1010C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:1.77 N
-
Termination Style:Solder
-
Dimension:34.6 x 10.2 x 26.76 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TMCJG6SA1010C RoHS compliant?
Yes, TMCJG6SA1010C is RoHS compliant.
What is the lead time for TMCJG6SA1010C?
The standard lead time for TMCJG6SA1010C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$11.25
25
$10.69
50
$10.44
100
$10.22
250
$10.01
500
$9.89
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing