- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJD6VP0010C
TMCJD6VP0010C
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJD6VP0010C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJD6VP0010C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Pin Plunger
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:34.6 x 10.2 x 20.87 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.38
100
$5.90
250
$5.65
500
$4.49
1,000
$4.37
2,500
$3.89
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments