- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJD6ST1640Y
Littelfuse / C&K
TMCJD6ST1640Y
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJD6ST1640Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TMCJD6ST1640Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:2.29 mm
-
Operating Force:0.39 N
-
Termination Style:Quick Connect
-
Dimension:72.1 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TMCJD6ST1640Y RoHS compliant?
Yes, TMCJD6ST1640Y is RoHS compliant.
What is the lead time for TMCJD6ST1640Y?
The standard lead time for TMCJD6ST1640Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$6.55
25
$5.49
80
$5.08
160
$4.93
320
$4.66
560
$3.75
1,040
$3.65
2,560 +
$3.25
Click for Quote
Log in
to unlock special pricing