Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TMCGH3ST1640C

Miniature Snap-acting Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TMCGH3ST1640C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    TMCGH3ST1640C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Lever
  • Contact Rating @ Voltage:
    124.28 A
  • Maximum Movement Differential:
    2.29 mm
  • Operating Force:
    0.2 N
  • Termination Style:
    Quick Connect
  • Dimension:
    72.1 x 10.2 x 21.43 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TMCGH3ST1640C RoHS compliant?
Yes, TMCGH3ST1640C is RoHS compliant.
What is the lead time for TMCGH3ST1640C?
The standard lead time for TMCGH3ST1640C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.48
25
$5.43
80
$5.03
160
$4.88
320
$4.61
560
$3.66
1,040
$3.56
2,560 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!