- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCGF5VT2740C
Littelfuse / C&K
TMCGF5VT2740C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCGF5VT2740C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TMCGF5VT2740C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:3.18 mm
-
Operating Force:0.17 N
-
Termination Style:Quick Connect
-
Dimension:69.1 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TMCGF5VT2740C RoHS compliant?
Yes, TMCGF5VT2740C is RoHS compliant.
What is the lead time for TMCGF5VT2740C?
The standard lead time for TMCGF5VT2740C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$5.78
80
$5.35
160
$5.19
320
$4.91
560
$3.97
1,040
$3.86
2,560 +
$3.44
Click for Quote
Log in
to unlock special pricing