- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCGF5SA2040Y
TMCGF5SA2040Y
Littelfuse/C&K
Switch Snap Action N.O. SPST Roller Lever Quick Connect 1A 125VAC 30VDC 0.49N Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Roller Lever Quick Connect 1A 125VAC 30VDC 0.49N Screw Mount Bulk
Search Keywords: TMCGF5SA2040Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCGF5SA2040Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:N/A/N/A/Thermoplastic/Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:41.3mm x 10.2mm x 26.76 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$24.06
50
$24.00
100
$23.94
250
$23.88
500
$12.60
750
$8.67
1,000 +
$8.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments