- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCGD6VA1040Y
TMCGD6VA1040Y
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCGD6VA1040Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCGD6VA1040Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic/Roller Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:0.88 N
-
Termination Style:Quick Connect
-
Dimension:37.6 x 10.2 x 26.76 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$7.32
25
$6.14
100
$5.68
250
$5.43
500
$4.29
1,000
$4.17
2,500
$3.72
5,000 +
$3.66
Click for Quote
Log in
to unlock special pricing