- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCGD6ST154AC
Littelfuse / C&K
TMCGD6ST154AC
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCGD6ST154AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TMCGD6ST154AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.81 mm
-
Operating Force:0.44 N
-
Termination Style:Quick Connect
-
Dimension:49.8 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TMCGD6ST154AC RoHS compliant?
Yes, TMCGD6ST154AC is RoHS compliant.
What is the lead time for TMCGD6ST154AC?
The standard lead time for TMCGD6ST154AC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.49
100
$5.08
250
$4.86
500
$3.77
1,000
$3.67
2,500
$3.27
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing