- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCGD6ST1040C
Littelfuse / C&K
TMCGD6ST1040C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCGD6ST1040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TMCGD6ST1040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:0.88 N
-
Termination Style:Quick Connect
-
Dimension:37.6 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TMCGD6ST1040C RoHS compliant?
Yes, TMCGD6ST1040C is RoHS compliant.
What is the lead time for TMCGD6ST1040C?
The standard lead time for TMCGD6ST1040C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$17.42
50
$17.37
100
$17.33
250
$17.29
500
$9.15
750
$6.44
1,000 +
$6.31
Click for Quote
Log in
to unlock special pricing