- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCGD6SA2540C
Littelfuse / C&K
TMCGD6SA2540C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCGD6SA2540C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TMCGD6SA2540C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Roller Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:1.78 mm
-
Operating Force:0.29 N
-
Termination Style:Quick Connect
-
Dimension:54.7 x 10.2 x 26.76 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TMCGD6SA2540C RoHS compliant?
Yes, TMCGD6SA2540C is RoHS compliant.
What is the lead time for TMCGD6SA2540C?
The standard lead time for TMCGD6SA2540C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$25.55
500
$13.48
750
$9.27
1,000 +
$9.09
Click for Quote
Log in
to unlock special pricing