- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFS06SA1040C
TFS06SA1040C
Littelfuse/C&K
Splash Proof Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Splash Proof Miniature Snap-acting Switch
Search Keywords: TFS06SA1040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TFS06SA1040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Brass/Roller Lever
-
Contact Rating @ Voltage:6@250VAC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:1.27 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.79
100
$5.39
300
$4.98
500
$4.61
1,000
$4.50
2,500
$3.99
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments