Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFEEJ6ST1040C

Miniature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFEEJ6ST1040C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    TFEEJ6ST1040C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.38 mm
  • Operating Force:
    3.92 N
  • Termination Style:
    Quick Connect
  • Dimension:
    38.2 x 10.2 x 20.83 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFEEJ6ST1040C RoHS compliant?
Yes, TFEEJ6ST1040C is RoHS compliant.
What is the lead time for TFEEJ6ST1040C?
The standard lead time for TFEEJ6ST1040C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$16.19
50
$9.90
100
$8.74
250
$7.65
500
$7.61
750
$7.57
1,000 +
$7.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!