Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFECJ6SP0040C

Miniature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFECJ6SP0040C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TFECJ6SP0040C
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic/Pin Plunger
Contact Rating @ Voltage: 372.85 A
Maximum Movement Differential: 0.25 mm
Operating Force: 2.21 N
Termination Style: Quick Connect
Dimension: 38.2 x 10.2 x 20.27 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFECJ6SP0040C RoHS compliant?
Yes, TFECJ6SP0040C is RoHS compliant.
What is the lead time for TFECJ6SP0040C?
The standard lead time for TFECJ6SP0040C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.07
50
$19.03
100
$18.98
250
$18.93
500
$10.00
750
$6.87
1,000 +
$6.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!