- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFECH8VT2540Y
Littelfuse / C&K
TFECH8VT2540Y
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TFECH8VT2540Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TFECH8VT2540Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:74.57 A
-
Maximum Movement Differential:1.4 mm
-
Operating Force:0.69 N
-
Termination Style:Quick Connect
-
Dimension:54.1 x 10.2 x 20.83 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TFECH8VT2540Y RoHS compliant?
Yes, TFECH8VT2540Y is RoHS compliant.
What is the lead time for TFECH8VT2540Y?
The standard lead time for TFECH8VT2540Y is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$6.23
80
$5.76
160
$5.60
320
$5.29
560
$4.58
1,040
$4.45
2,560 +
$3.97
Click for Quote
Log in
to unlock special pricing