- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFECF5ST1540C
TFECF5ST1540C
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TFECF5ST1540C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TFECF5ST1540C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:1.23 N
-
Termination Style:Quick Connect
-
Dimension:48.6 x 10.2 x 20.83 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.10
25
$7.39
50
$7.28
100
$7.06
250
$6.48
500
$4.84
1,000
$4.71
2,500 +
$4.20
Click for Quote
Log in
to unlock special pricing