Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFCJJ6SA1540Y

Miniature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFCJJ6SA1540Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TFCJJ6SA1540Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Thermoplastic/Roller Lever
Contact Rating @ Voltage: 372.85 A
Maximum Movement Differential: 0.76 mm
Operating Force: 0.83 N
Termination Style: Quick Connect
Dimension: 49.4 x 10.2 x 26.16 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFCJJ6SA1540Y RoHS compliant?
Yes, TFCJJ6SA1540Y is RoHS compliant.
What is the lead time for TFCJJ6SA1540Y?
The standard lead time for TFCJJ6SA1540Y is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.59
25
$6.36
100
$5.89
250
$5.64
500
$3.95
1,000
$3.85
2,500
$3.43
5,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!