- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFCJJ3ST254AC
TFCJJ3ST254AC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Lever 21A 277VAC 1491.4VA 0.44N Screw Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever 21A 277VAC 1491.4VA 0.44N Screw Mount Quick Connect Bulk
Search Keywords: TFCJJ3ST254AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TFCJJ3ST254AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:N/A/Thermoplastic/Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:1.4 mm
-
Operating Force:0.44 N
-
Termination Style:Quick Connect14023
-
Dimension:55.6mm x 10.2mm x 20.8314018mm
-
Body Orientation:Straight13994
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,550
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$7.76
50
$7.74
100
$7.72
200
$7.70
400
$4.74
600
$3.75
800 +
$3.67
Click for Quote
Log in
to unlock special pricing