Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFCGK6ST234AW

Miniature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFCGK6ST234AW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TFCGK6ST234AW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.C.
Actuator Material/Style: Thermoplastic/Simulated Roller Lever
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 1.27 mm
Operating Force: 0.24 N
Termination Style: Quick Connect
Dimension: 56.5 x 10.2 x 26.16 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFCGK6ST234AW RoHS compliant?
Yes, TFCGK6ST234AW is RoHS compliant.
What is the lead time for TFCGK6ST234AW?
The standard lead time for TFCGK6ST234AW is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.38
25
$6.19
80
$5.73
160
$5.56
320
$5.26
560
$3.83
1,040
$3.73
2,560 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!