Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFCGK6SP0040Y

Miniature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFCGK6SP0040Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TFCGK6SP0040Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Thermoplastic/Pin Plunger
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.25 mm
Operating Force: 0.74 N
Termination Style: Quick Connect
Dimension: 38.2 x 10.2 x 20.27 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFCGK6SP0040Y RoHS compliant?
Yes, TFCGK6SP0040Y is RoHS compliant.
What is the lead time for TFCGK6SP0040Y?
The standard lead time for TFCGK6SP0040Y is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$4.77
100
$4.55
250
$4.41
500
$2.91
1,000
$2.86
2,500
$2.59
5,000
$2.55
7,500 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!