- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFCGF5VP0040C
Littelfuse / C&K
TFCGF5VP0040C
Miniature Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | TFCGF5VP0040C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Thermoplastic/Pin Plunger |
| Contact Rating @ Voltage: | 1@125VAC 30VDC A |
| Maximum Movement Differential: | 0.25 mm |
| Operating Force: | 0.74 N |
| Termination Style: | Quick Connect |
| Dimension: | 38.2 x 10.2 x 20.27 mm |
| Body Orientation: | Straight |