- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFCFK6SA104AC
Littelfuse / C&K
TFCFK6SA104AC
Miniature Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | TFCFK6SA104AC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Thermoplastic/Roller Lever |
| Contact Rating @ Voltage: | 248.57 A |
| Maximum Movement Differential: | 0.38 mm |
| Operating Force: | 0.64 N |
| Termination Style: | Quick Connect |
| Dimension: | 39.7 x 10.2 x 26.16 mm |
| Body Orientation: | Straight |