Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFCDK6ST2640C

Miniature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFCDK6ST2640C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    TFCDK6ST2640C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Lever
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    2.54 mm
  • Operating Force:
    0.04 N
  • Termination Style:
    Quick Connect
  • Dimension:
    78.3 x 10.2 x 20.83 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFCDK6ST2640C RoHS compliant?
Yes, TFCDK6ST2640C is RoHS compliant.
What is the lead time for TFCDK6ST2640C?
The standard lead time for TFCDK6ST2640C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.69
80
$4.89
160
$4.69
320
$4.49
560
$4.32
1,040
$4.15
2,560
$3.89
5,040 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!