Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFCDH8ST1340C

Miniature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFCDH8ST1340C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TFCDH8ST1340C
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Thermoplastic/Simulated Roller Lever
Contact Rating @ Voltage: 74.57 A
Maximum Movement Differential: 0.76 mm
Operating Force: 0.12 N
Termination Style: Quick Connect
Dimension: 49.4 x 10.2 x 26.16 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFCDH8ST1340C RoHS compliant?
Yes, TFCDH8ST1340C is RoHS compliant.
What is the lead time for TFCDH8ST1340C?
The standard lead time for TFCDH8ST1340C is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 588
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
59 Weeks can ship 1/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$15.87
50
$15.83
100
$15.79
250
$15.75
500
$8.34
750
$5.87
1,000 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!