Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TFCCH8ST255BC

Miniature Snap-acting Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TFCCH8ST255BC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    TFCCH8ST255BC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Lever
  • Contact Rating @ Voltage:
    74.57 A
  • Maximum Movement Differential:
    1.4 mm
  • Operating Force:
    0.05 N
  • Termination Style:
    Quick Connect
  • Dimension:
    55.6 x 10.2 x 20.83 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFCCH8ST255BC RoHS compliant?
Yes, TFCCH8ST255BC is RoHS compliant.
What is the lead time for TFCCH8ST255BC?
The standard lead time for TFCCH8ST255BC is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.54
25
$9.55
50
$9.13
100
$8.86
250
$8.38
500
$7.40
1,000 +
$7.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!