- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFCCF5ST155AC
Littelfuse / C&K
TFCCF5ST155AC
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TFCCF5ST155AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TFCCF5ST155AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.07 N
-
Termination Style:Quick Connect
-
Dimension:50.1 x 10.2 x 20.83 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TFCCF5ST155AC RoHS compliant?
Yes, TFCCF5ST155AC is RoHS compliant.
What is the lead time for TFCCF5ST155AC?
The standard lead time for TFCCF5ST155AC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
75
$18.79
150
$11.56
225
$9.16
300 +
$8.97
Click for Quote
Log in
to unlock special pricing