- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFCCF5SA1040C
Littelfuse / C&K
TFCCF5SA1040C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Snap-acting Switch
Search Keywords: TFCCF5SA1040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TFCCF5SA1040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:0.18 N
-
Termination Style:Quick Connect
-
Dimension:38.2 x 10.2 x 26.16 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TFCCF5SA1040C RoHS compliant?
Yes, TFCCF5SA1040C is RoHS compliant.
What is the lead time for TFCCF5SA1040C?
The standard lead time for TFCCF5SA1040C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
75
$19.03
150
$11.71
225
$9.27
300 +
$9.09
Click for Quote
Log in
to unlock special pricing