Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TF2CHK6ST154AC

Miniature Snap-acting Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Miniature Snap-acting Switch
Search Keywords: TF2CHK6ST154AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    TF2CHK6ST154AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Nylon 6/6/Lever
  • Contact Rating @ Voltage:
    10@250VAC@(ENEC15/UL) A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.69mm x 10.3mm x 26.82mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TF2CHK6ST154AC RoHS compliant?
Yes, TF2CHK6ST154AC is RoHS compliant.
What is the lead time for TF2CHK6ST154AC?
The standard lead time for TF2CHK6ST154AC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.10
300
$2.78
500
$2.40
1,000
$2.30
2,500
$2.03
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!