- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TF2CFH8ST1040C
TF2CFH8ST1040C
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Snap-acting Switch
Search Keywords: TF2CFH8ST1040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TF2CFH8ST1040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Lever
-
Contact Rating @ Voltage:6@250VAC@(ENEC15/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.44 N
-
Termination Style:Quick Connect
-
Dimension:37.9mm x 10.3mm x 23.78 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$2.37
300
$2.25
500
$1.85
1,000
$1.74
2,500
$1.54
5,000
$1.50
7,500
$1.47
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing