- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TF2CFH8SP0060C
Littelfuse / C&K
TF2CFH8SP0060C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Snap-acting Switch
Search Keywords: TF2CFH8SP0060C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TF2CFH8SP0060C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon 6/6/Pin Plunger
-
Contact Rating @ Voltage:6@250VAC@(ENEC15/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.44 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TF2CFH8SP0060C RoHS compliant?
Yes, TF2CFH8SP0060C is RoHS compliant.
What is the lead time for TF2CFH8SP0060C?
The standard lead time for TF2CFH8SP0060C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Can Ship immediately
Minimum Order Quantity:
65
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
65
$2.32
300
$2.21
500
$1.80
1,000
$1.70
2,500
$1.50
5,000
$1.46
7,500
$1.44
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing