help desk software
Image is representational - see mfr. specs

TF2CFF5ST144AC

Littelfuse/C&K

Miniature Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Snap-acting Switch
Search Keywords: TF2CFF5ST144AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    TF2CFF5ST144AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Nylon 6/6/Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.1@250VAC@(ENEC15/UL) A
  • Maximum Movement Differential:
    1.1 mm
  • Operating Force:
    0.27 N
  • Termination Style:
    Quick Connect
  • Dimension:
    50.4mm x 10.3mm x 29.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
9 Weeks can ship 1/22/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.66
25
$5.59
100
$5.17
300
$4.75
500
$4.42
1,000
$4.30
2,500
$3.80
5,000 +
$3.74
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments