- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TF2CFF5SP0060C
Littelfuse / C&K
TF2CFF5SP0060C
Miniature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Snap-acting Switch
Search Keywords: TF2CFF5SP0060C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TF2CFF5SP0060C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon 6/6/Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC@(ENEC15/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.44 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is TF2CFF5SP0060C RoHS compliant?
Yes, TF2CFF5SP0060C is RoHS compliant.
What is the lead time for TF2CFF5SP0060C?
The standard lead time for TF2CFF5SP0060C is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Ships today, if you order in
Minimum Order Quantity:
30
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
30
$6.32
50
$5.14
100
$4.91
300
$4.70
500
$4.17
1,000
$4.06
2,500
$3.59
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing