- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TF2CFF5SP0040C
TF2CFF5SP0040C
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TF2CFF5SP0040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TF2CFF5SP0040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon 6/6/Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC@(ENEC15/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.44 N
-
Termination Style:Quick Connect
-
Dimension:37.9mm x 10.3mm x 22.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$5.89
50
$4.79
100
$4.57
300
$4.38
500
$3.87
1,000
$3.77
2,500
$3.33
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing