- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TF2CFF5SP0010C
TF2CFF5SP0010C
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Snap-acting Switch
Search Keywords: TF2CFF5SP0010C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TF2CFF5SP0010C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon 6/6/Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC@(ENEC15/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.44 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.32
50
$5.14
100
$4.91
300
$4.70
500
$4.17
1,000
$4.06
2,500
$3.59
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing