- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- TDP10H1SBD1
TDP10H1SBD1
Littelfuse/C&K
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Search Keywords: TDP10H1SBD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TDP10H1SBD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Extended Piano
-
Actuator Length:0.75 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
255
$6.22
510
$3.83
765
$3.03
1,020 +
$2.97
Click for Quote
Log in
to unlock special pricing