Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TDP08H0SBD1

Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Search Keywords: TDP08H0SBD1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TDP08H0SBD1
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Body Orientation: Straight
Actuator Style: Flush Piano
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TDP08H0SBD1 RoHS compliant?
Yes, TDP08H0SBD1 is RoHS compliant.
What is the lead time for TDP08H0SBD1?
The standard lead time for TDP08H0SBD1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.45
50
$4.44
100
$4.43
200
$3.32
300
$3.10
400 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!