- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- TDP08H0SB1
TDP08H0SB1
Littelfuse/C&K
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Search Keywords: TDP08H0SB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TDP08H0SB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Actuator Style:Flush Piano
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,106
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$3.45
80
$3.32
280
$3.10
520
$2.99
1,000
$2.87
2,520
$2.70
5,000
$2.60
7,520 +
$2.56
Click for Quote
Log in
to unlock special pricing