Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TDP06H1SBD1R

Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Search Keywords: TDP06H1SBD1R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    TDP06H1SBD1R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Orientation:
    Straight13440
  • Actuator Style:
    Extended Piano13439
  • Actuator Length:
    0.75 mm
  • Number of Positions:
    613458
  • Pole Throw Configuration:
    SPST13461
  • Mounting:
    Surface Mount13457
  • Terminal Type:
    Gull Wing13472
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel13443
  • Terminal Pitch:
    1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TDP06H1SBD1R RoHS compliant?
Yes, TDP06H1SBD1R is RoHS compliant.
What is the lead time for TDP06H1SBD1R?
The standard lead time for TDP06H1SBD1R is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,091
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!