Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

TDP06H0SB1

Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Search Keywords: TDP06H0SB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: TDP06H0SB1
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Actuator Style: Flush Piano
Actuator Length: 0 mm
Number of Positions: 6
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TDP06H0SB1 RoHS compliant?
Yes, TDP06H0SB1 is RoHS compliant.
What is the lead time for TDP06H0SB1?
The standard lead time for TDP06H0SB1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.44
25
$5.20
50
$4.35
125
$3.92
250
$3.51
375
$3.50
500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!