- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- TDP02H1SBD1R
TDP02H1SBD1R
Littelfuse/C&K
The TDP02H1SBD1R is a 2-position, ultra-miniature, surface-mount, side-actuated SPST DIP switch.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The TDP02H1SBD1R is a 2-position, ultra-miniature, surface-mount, side-actuated SPST DIP switch.
Search Keywords: TDP02H1SBD1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TDP02H1SBD1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Extended Piano
-
Actuator Length:0.75 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,900
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
40
$3.37
500
$2.07
750
$1.64
1,000 +
$1.61
Click for Quote
Log in
to unlock special pricing