- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- TDA10H0SB1R
TDA10H0SB1R
Littelfuse/C&K
Ultra-miniature Surface Mount Half-pitch DIP
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultra-miniature Surface Mount Half-pitch DIP
Search Keywords: TDA10H0SB1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TDA10H0SB1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,339
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$3.73
250
$3.46
500
$3.27
2,000
$3.19
4,000
$3.10
6,000
$3.06
8,000 +
$3.05
Click for Quote
Log in
to unlock special pricing